
KRL3264-C-R008-G-T1 | |
|---|---|
DigiKey Part Number | KRL32C.008TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRL3264-C-R008-G-T1 |
Description | RES 0.008 OHM 2% 1W 3264 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±2% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3264-C-R008-G-T1 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17062 € | 170,62 € |
| Unit Price without VAT: | 0,17062 € |
|---|---|
| Unit Price with VAT: | 0,20304 € |

