
KRL3216T4A-M-R022-F-T1 | |
|---|---|
DigiKey Part Number | 408-1976-2-ND - Tape & Reel (TR) 408-1976-1-ND - Cut Tape (CT) 408-1976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216T4A-M-R022-F-T1 |
Description | RES 0.022 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216T4A-M-R022-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77400 € | 7,74 € |
| 25 | 0,66320 € | 16,58 € |
| 50 | 0,59440 € | 29,72 € |
| 100 | 0,53560 € | 53,56 € |
| 250 | 0,47120 € | 117,80 € |
| 500 | 0,43086 € | 215,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39661 € | 396,61 € |
| 2.000 | 0,36750 € | 735,00 € |
| 3.000 | 0,35255 € | 1.057,65 € |
| 5.000 | 0,33563 € | 1.678,15 € |
| 7.000 | 0,32556 € | 2.278,92 € |
| 10.000 | 0,31571 € | 3.157,10 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

