KRL3216T4A-M-R009-F-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 1.796
Unit Price: 1,16000 €
Datasheet
9 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3216T4A-M-R009-F-T5

DigiKey Part Number
KRL3216T4A-M-R009-F-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRL3216T4A-M-R009-F-T5
Description
RES 0.009 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL3216T4A-M-R009-F-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense
Series
Temperature Coefficient
±35ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Wide 1206 (3216 Metric), 0612
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KRL3216T4A-M-R009-F-T1Susumu1.796408-1973-1-ND1,16000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,27903 €1.395,15 €
Manufacturers Standard Package
Unit Price without VAT:0,27903 €
Unit Price with VAT:0,33205 €