3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3216T4A-M-R003-F-T1

DigiKey Part Number
408-1967-2-ND - Tape & Reel (TR)
408-1967-1-ND - Cut Tape (CT)
408-1967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3216T4A-M-R003-F-T1
Description
RES 0.003 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL3216T4A-M-R003-F-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
-
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.201
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,77400 €7,74 €
250,66320 €16,58 €
500,59440 €29,72 €
1000,53560 €53,56 €
2500,47120 €117,80 €
5000,43086 €215,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39661 €396,61 €
2.0000,36750 €735,00 €
3.0000,35255 €1.057,65 €
5.0000,33563 €1.678,15 €
7.0000,32556 €2.278,92 €
10.0000,31571 €3.157,10 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €