
KRL3216T4A-M-R002-G-T1 | |
|---|---|
DigiKey Part Number | 408-1966-2-ND - Tape & Reel (TR) 408-1966-1-ND - Cut Tape (CT) 408-1966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216T4A-M-R002-G-T1 |
Description | RES 0.002 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±2% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216T4A-M-R002-G-T1 Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Wide 1206 (3216 Metric), 0612 |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76400 € | 7,64 € |
| 25 | 0,65520 € | 16,38 € |
| 50 | 0,58700 € | 29,35 € |
| 100 | 0,52900 € | 52,90 € |
| 250 | 0,46532 € | 116,33 € |
| 500 | 0,42552 € | 212,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39168 € | 391,68 € |
| 2.000 | 0,36293 € | 725,86 € |
| 3.000 | 0,34816 € | 1.044,48 € |
| 5.000 | 0,33146 € | 1.657,30 € |
| 7.000 | 0,32151 € | 2.250,57 € |
| 10.000 | 0,31179 € | 3.117,90 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

