
KRL3216T4-M-R100-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL3216T4-M-R100-F-T1TR-ND - Tape & Reel (TR) 408-KRL3216T4-M-R100-F-T1CT-ND - Cut Tape (CT) 408-KRL3216T4-M-R100-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216T4-M-R100-F-T1 |
Description | RES 0.1 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216T4-M-R100-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,33700 € | 23,37 € |
| 25 | 2,03040 € | 50,76 € |
| 50 | 1,83800 € | 91,90 € |
| 100 | 1,67480 € | 167,48 € |
| 250 | 1,49596 € | 373,99 € |
| 500 | 1,38408 € | 692,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28904 € | 1.289,04 € |
| 2.000 | 1,20833 € | 2.416,66 € |
| 3.000 | 1,16687 € | 3.500,61 € |
| 5.000 | 1,11999 € | 5.599,95 € |
| 7.000 | 1,09206 € | 7.644,42 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

