
KRL3216T4-M-R007-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL3216T4-M-R007-F-T1TR-ND - Tape & Reel (TR) 408-KRL3216T4-M-R007-F-T1CT-ND - Cut Tape (CT) 408-KRL3216T4-M-R007-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216T4-M-R007-F-T1 |
Description | RES 0.007 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216T4-M-R007-F-T1 Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Wide 1206 (3216 Metric), 0612 |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,30700 € | 23,07 € |
| 25 | 2,00520 € | 50,13 € |
| 50 | 1,81520 € | 90,76 € |
| 100 | 1,65400 € | 165,40 € |
| 250 | 1,47736 € | 369,34 € |
| 500 | 1,36688 € | 683,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27301 € | 1.273,01 € |
| 2.000 | 1,19330 € | 2.386,60 € |
| 3.000 | 1,15236 € | 3.457,08 € |
| 5.000 | 1,10607 € | 5.530,35 € |
| 7.000 | 1,07848 € | 7.549,36 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

