Parametric Equivalent
Parametric Equivalent

KRL3216E-M-R047-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL3216E-M-R047-F-T5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRL3216E-M-R047-F-T5 |
Description | CURRENT SENSE RESISTORS, 0612, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Wide 1206 (3216 Metric), 0612 |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRL3216D-C-R047-F-T5 | Susumu | 0 | 408-KRL3216D-C-R047-F-T5TR-ND | 0,17771 € | Parametric Equivalent |
| KRL3216D-M-R047-F-T5 | Susumu | 0 | 408-KRL3216D-M-R047-F-T5TR-ND | 0,18175 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18175 € | 908,75 € |
| Unit Price without VAT: | 0,18175 € |
|---|---|
| Unit Price with VAT: | 0,21628 € |


