
KRL3216E-C-R047-F-T5 | |
---|---|
DigiKey Part Number | 408-KRL3216E-C-R047-F-T5TR-ND - Tape & Reel (TR) 408-KRL3216E-C-R047-F-T5CT-ND - Cut Tape (CT) 408-KRL3216E-C-R047-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216E-C-R047-F-T5 |
Description | CURRENT SENSE RESISTORS, 0612, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216E-C-R047-F-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,35600 € | 3,56 € |
25 | 0,30320 € | 7,58 € |
50 | 0,27240 € | 13,62 € |
100 | 0,24820 € | 24,82 € |
250 | 0,22356 € | 55,89 € |
500 | 0,20934 € | 104,67 € |
1.000 | 0,19801 € | 198,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,15287 € | 764,35 € |
10.000 | 0,15012 € | 1.501,20 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |