
KRL3216E-C-R047-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL3216E-C-R047-F-T5TR-ND - Tape & Reel (TR) 408-KRL3216E-C-R047-F-T5CT-ND - Cut Tape (CT) 408-KRL3216E-C-R047-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216E-C-R047-F-T5 |
Description | CURRENT SENSE RESISTORS, 0612, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216E-C-R047-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,32240 € | 8,06 € |
| 50 | 0,28980 € | 14,49 € |
| 100 | 0,26390 € | 26,39 € |
| 250 | 0,23776 € | 59,44 € |
| 500 | 0,22264 € | 111,32 € |
| 1.000 | 0,21058 € | 210,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18404 € | 920,20 € |
| 10.000 | 0,17861 € | 1.786,10 € |
| 15.000 | 0,17596 € | 2.639,40 € |
| 25.000 | 0,17308 € | 4.327,00 € |
| 35.000 | 0,17144 € | 6.000,40 € |
| 50.000 | 0,16988 € | 8.494,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

