22 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3216E-C-R022-F-T5

DigiKey Part Number
408-KRL3216E-C-R022-F-T5TR-ND - Tape & Reel (TR)
408-KRL3216E-C-R022-F-T5CT-ND - Cut Tape (CT)
408-KRL3216E-C-R022-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3216E-C-R022-F-T5
Description
CURRENT SENSE RESISTORS, 0612, 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Foil
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
-
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,37900 €3,79 €
250,32240 €8,06 €
500,28980 €14,49 €
1000,26390 €26,39 €
2500,23776 €59,44 €
5000,22264 €111,32 €
1.0000,21058 €210,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18404 €920,20 €
10.0000,17861 €1.786,10 €
15.0000,17596 €2.639,40 €
25.0000,17308 €4.327,00 €
35.0000,17144 €6.000,40 €
50.0000,16988 €8.494,00 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €