KRL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3216E-C-R001-J-T5

DigiKey Part Number
408-KRL3216E-C-R001-J-T5TR-ND - Tape & Reel (TR)
408-KRL3216E-C-R001-J-T5CT-ND - Cut Tape (CT)
408-KRL3216E-C-R001-J-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3216E-C-R001-J-T5
Description
CURRENT SENSE RESISTORS, 0612, 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 mOhms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
-
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.639
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,35600 €3,56 €
250,30320 €7,58 €
500,27240 €13,62 €
1000,24820 €24,82 €
2500,22356 €55,89 €
5000,20934 €104,67 €
1.0000,19801 €198,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18344 €917,20 €
10.0000,17803 €1.780,30 €
15.0000,17538 €2.630,70 €
25.0000,17252 €4.313,00 €
35.0000,17088 €5.980,80 €
50.0000,16933 €8.466,50 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €