
KRL3216D-M-R022-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL3216D-M-R022-F-T5TR-ND - Tape & Reel (TR) 408-KRL3216D-M-R022-F-T5CT-ND - Cut Tape (CT) 408-KRL3216D-M-R022-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216D-M-R022-F-T5 |
Description | CURRENT SENSE RESISTORS, 0612, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Wide 1206 (3216 Metric), 0612 |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,31840 € | 7,96 € |
| 50 | 0,28620 € | 14,31 € |
| 100 | 0,26070 € | 26,07 € |
| 250 | 0,23480 € | 58,70 € |
| 500 | 0,21986 € | 109,93 € |
| 1.000 | 0,20796 € | 207,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18175 € | 908,75 € |
| 10.000 | 0,17639 € | 1.763,90 € |
| 15.000 | 0,17377 € | 2.606,55 € |
| 25.000 | 0,17093 € | 4.273,25 € |
| 35.000 | 0,16931 € | 5.925,85 € |
| 50.000 | 0,16777 € | 8.388,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

