
KRL2012E-M-R330-F-T5 | |
|---|---|
DigiKey Part Number | 408-1609-2-ND - Tape & Reel (TR) 408-1609-1-ND - Cut Tape (CT) 408-1609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-M-R330-F-T5 |
Description | RES 0.33 OHM 1W 0805 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL2012E-M-R330-F-T5 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Wide 0805 (2012 Metric), 0508 |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,28600 € | 7,15 € |
| 50 | 0,25440 € | 12,72 € |
| 100 | 0,22750 € | 22,75 € |
| 250 | 0,19792 € | 49,48 € |
| 500 | 0,17942 € | 89,71 € |
| 1.000 | 0,16372 € | 163,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13572 € | 678,60 € |
| 10.000 | 0,12657 € | 1.265,70 € |
| 15.000 | 0,12187 € | 1.828,05 € |
| 25.000 | 0,11656 € | 2.914,00 € |
| 35.000 | 0,11339 € | 3.968,65 € |
| 50.000 | 0,11029 € | 5.514,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

