
KRL2012E-M-R100-F-T5 | |
|---|---|
DigiKey Part Number | 408-1606-2-ND - Tape & Reel (TR) 408-1606-1-ND - Cut Tape (CT) 408-1606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-M-R100-F-T5 |
Description | RES 0.1 OHM 1W 0805 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL2012E-M-R100-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,25680 € | 6,42 € |
| 50 | 0,22820 € | 11,41 € |
| 100 | 0,20400 € | 20,40 € |
| 250 | 0,17720 € | 44,30 € |
| 500 | 0,16046 € | 80,23 € |
| 1.000 | 0,14623 € | 146,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12090 € | 604,50 € |
| 10.000 | 0,11261 € | 1.126,10 € |
| 15.000 | 0,10836 € | 1.625,40 € |
| 25.000 | 0,10354 € | 2.588,50 € |
| 35.000 | 0,10068 € | 3.523,80 € |
| 50.000 | 0,09788 € | 4.894,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

