
KRL2012E-M-R033-F-T5 | |
|---|---|
DigiKey Part Number | 408-1603-2-ND - Tape & Reel (TR) 408-1603-1-ND - Cut Tape (CT) 408-1603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-M-R033-F-T5 |
Description | RES 0.033 OHM 1W 0805 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL2012E-M-R033-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,25560 € | 12,78 € |
| 100 | 0,22850 € | 22,85 € |
| 250 | 0,19884 € | 49,71 € |
| 500 | 0,18024 € | 90,12 € |
| 1.000 | 0,16446 € | 164,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13634 € | 681,70 € |
| 10.000 | 0,12715 € | 1.271,50 € |
| 15.000 | 0,12242 € | 1.836,30 € |
| 25.000 | 0,11709 € | 2.927,25 € |
| 35.000 | 0,11390 € | 3.986,50 € |
| 50.000 | 0,11080 € | 5.540,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

