20 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL2012E-M-R020-F-T5

DigiKey Part Number
408-KRL2012E-M-R020-F-T5TR-ND - Tape & Reel (TR)
408-KRL2012E-M-R020-F-T5CT-ND - Cut Tape (CT)
408-KRL2012E-M-R020-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL2012E-M-R020-F-T5
Description
CURRENT SENSE RESISTORS, 0508, 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Wide 0805 (2012 Metric), 0508
Resistance
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,29500 €2,95 €
250,24800 €6,20 €
500,22080 €11,04 €
1000,19940 €19,94 €
2500,17780 €44,45 €
5000,16520 €82,60 €
1.0000,15523 €155,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13397 €669,85 €
10.0000,12948 €1.294,80 €
15.0000,12729 €1.909,35 €
25.0000,12491 €3.122,75 €
35.0000,12354 €4.323,90 €
50.0000,12226 €6.113,00 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €