6 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL2012E-M-R006-F-T5

DigiKey Part Number
408-1596-2-ND - Tape & Reel (TR)
408-1596-1-ND - Cut Tape (CT)
408-1596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL2012E-M-R006-F-T5
Description
RES 0.006 OHM 1W 0805 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL2012E-M-R006-F-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Wide 0805 (2012 Metric), 0508
Resistance
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,30100 €3,01 €
250,25560 €6,39 €
500,22700 €11,35 €
1000,20290 €20,29 €
2500,17632 €44,08 €
5000,15968 €79,84 €
1.0000,14554 €145,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12034 €601,70 €
10.0000,11210 €1.121,00 €
15.0000,10787 €1.618,05 €
25.0000,10308 €2.577,00 €
35.0000,10023 €3.508,05 €
50.0000,09745 €4.872,50 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €