KRL E Type Long Side Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL2012E-C-R220-F-T5

DigiKey Part Number
408-KRL2012E-C-R220-F-T5TR-ND - Tape & Reel (TR)
408-KRL2012E-C-R220-F-T5CT-ND - Cut Tape (CT)
408-KRL2012E-C-R220-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL2012E-C-R220-F-T5
Description
CURRENT SENSE RESISTORS, 0508, 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
-
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.204
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,27900 €2,79 €
250,23440 €5,86 €
500,20860 €10,43 €
1000,18850 €18,85 €
2500,16792 €41,98 €
5000,15606 €78,03 €
1.0000,14663 €146,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13415 €670,75 €
10.0000,12964 €1.296,40 €
15.0000,12745 €1.911,75 €
25.0000,12507 €3.126,75 €
35.0000,12370 €4.329,50 €
50.0000,12241 €6.120,50 €
60.0000,12233 €7.339,80 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €