
KRL2012E-C-R056-F-T5 | |
---|---|
DigiKey Part Number | 408-KRL2012E-C-R056-F-T5TR-ND - Tape & Reel (TR) 408-KRL2012E-C-R056-F-T5CT-ND - Cut Tape (CT) 408-KRL2012E-C-R056-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-C-R056-F-T5 |
Description | CURRENT SENSE RESISTORS, 0508, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,27900 € | 2,79 € |
25 | 0,23440 € | 5,86 € |
50 | 0,20860 € | 10,43 € |
100 | 0,18850 € | 18,85 € |
250 | 0,16792 € | 41,98 € |
500 | 0,15606 € | 78,03 € |
1.000 | 0,14663 € | 146,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,11179 € | 558,95 € |
10.000 | 0,10804 € | 1.080,40 € |
15.000 | 0,10723 € | 1.608,45 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |