
KRL2012E-C-R010-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL2012E-C-R010-F-T5TR-ND - Tape & Reel (TR) 408-KRL2012E-C-R010-F-T5CT-ND - Cut Tape (CT) 408-KRL2012E-C-R010-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-C-R010-F-T5 |
Description | CURRENT SENSE RESISTORS, 0508, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case Wide 0805 (2012 Metric), 0508 |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,24600 € | 6,15 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19790 € | 19,79 € |
| 250 | 0,17636 € | 44,09 € |
| 500 | 0,16390 € | 81,95 € |
| 1.000 | 0,15400 € | 154,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13291 € | 664,55 € |
| 10.000 | 0,12845 € | 1.284,50 € |
| 15.000 | 0,12627 € | 1.894,05 € |
| 25.000 | 0,12392 € | 3.098,00 € |
| 35.000 | 0,12256 € | 4.289,60 € |
| 50.000 | 0,12129 € | 6.064,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

