6 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL2012E-C-R006-F-T5

DigiKey Part Number
408-KRL2012E-C-R006-F-T5TR-ND - Tape & Reel (TR)
408-KRL2012E-C-R006-F-T5CT-ND - Cut Tape (CT)
408-KRL2012E-C-R006-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL2012E-C-R006-F-T5
Description
CURRENT SENSE RESISTORS, 0508, 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
-
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,29600 €2,96 €
250,24920 €6,23 €
500,22180 €11,09 €
1000,20030 €20,03 €
2500,17860 €44,65 €
5000,16596 €82,98 €
1.0000,15594 €155,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13458 €672,90 €
10.0000,13007 €1.300,70 €
15.0000,12786 €1.917,90 €
25.0000,12548 €3.137,00 €
35.0000,12411 €4.343,85 €
50.0000,12281 €6.140,50 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €