Parametric Equivalent

KRL2012D-M-R100-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL2012D-M-R100-F-T5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRL2012D-M-R100-F-T5 |
Description | CURRENT SENSE RESISTORS, 0508, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Wide 0805 (2012 Metric), 0508 |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRL2012D-C-R100-F-T5 | Susumu | 0 | 408-KRL2012D-C-R100-F-T5TR-ND | 0,13291 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13291 € | 664,55 € |
| Unit Price without VAT: | 0,13291 € |
|---|---|
| Unit Price with VAT: | 0,15816 € |


