100 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1632E-M-R100-F-T5

DigiKey Part Number
408-1582-2-ND - Tape & Reel (TR)
408-1582-1-ND - Cut Tape (CT)
408-1582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1632E-M-R100-F-T5
Description
RES 0.1 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL1632E-M-R100-F-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
1206 (3216 Metric)
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129.220
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,21500 €2,15 €
250,18200 €4,55 €
500,16120 €8,06 €
1000,14350 €14,35 €
2500,12420 €31,05 €
5000,11208 €56,04 €
1.0000,10179 €101,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08346 €417,30 €
10.0000,07746 €774,60 €
15.0000,07438 €1.115,70 €
25.0000,07090 €1.772,50 €
35.0000,06883 €2.409,05 €
50.0000,06680 €3.340,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €