
KRL1632E-M-R100-F-T5 | |
|---|---|
DigiKey Part Number | 408-1582-2-ND - Tape & Reel (TR) 408-1582-1-ND - Cut Tape (CT) 408-1582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-M-R100-F-T5 |
Description | RES 0.1 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1632E-M-R100-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,16020 € | 8,01 € |
| 100 | 0,14270 € | 14,27 € |
| 250 | 0,12352 € | 30,88 € |
| 500 | 0,11148 € | 55,74 € |
| 1.000 | 0,10125 € | 101,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08469 € | 423,45 € |
| 10.000 | 0,07861 € | 786,10 € |
| 15.000 | 0,07549 € | 1.132,35 € |
| 25.000 | 0,07196 € | 1.799,00 € |
| 35.000 | 0,06985 € | 2.444,75 € |
| 50.000 | 0,06780 € | 3.390,00 € |
| 60.000 | 0,06681 € | 4.008,60 € |
| 120.000 | 0,06343 € | 7.611,60 € |
| 125.000 | 0,06333 € | 7.916,25 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

