8 mOhms ±2% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1632E-M-R008-G-T5

DigiKey Part Number
408-1568-2-ND - Tape & Reel (TR)
408-1568-1-ND - Cut Tape (CT)
408-1568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1632E-M-R008-G-T5
Description
RES 0.008 OHM 2% 3/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 mOhms ±2% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL1632E-M-R008-G-T5 Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 6.319
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,25100 €2,51 €
250,21320 €5,33 €
500,18920 €9,46 €
1000,16870 €16,87 €
2500,14628 €36,57 €
5000,13218 €66,09 €
1.0000,12023 €120,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09894 €494,70 €
10.0000,09198 €919,80 €
15.0000,08840 €1.326,00 €
25.0000,08436 €2.109,00 €
35.0000,08195 €2.868,25 €
50.0000,07959 €3.979,50 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €