KRL1632E-M-R007-G-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,12864 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,09692 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,12864 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,09692 €
Datasheet
7 mOhms ±2% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1632E-M-R007-G-T1

DigiKey Part Number
408-KRL1632E-M-R007-G-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRL1632E-M-R007-G-T1
Description
CURRENT SENSE RESISTORS, 1206, 0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 mOhms ±2% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12864 €128,64 €
Manufacturers Standard Package
Unit Price without VAT:0,12864 €
Unit Price with VAT:0,15308 €