
KRL1632E-M-R005-G-T5 | |
|---|---|
DigiKey Part Number | 408-1565-2-ND - Tape & Reel (TR) 408-1565-1-ND - Cut Tape (CT) 408-1565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-M-R005-G-T5 |
Description | RES 0.005 OHM 2% 3/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±2% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1632E-M-R005-G-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,21320 € | 5,33 € |
| 50 | 0,18920 € | 9,46 € |
| 100 | 0,16870 € | 16,87 € |
| 250 | 0,14628 € | 36,57 € |
| 500 | 0,13218 € | 66,09 € |
| 1.000 | 0,12023 € | 120,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09894 € | 494,70 € |
| 10.000 | 0,09198 € | 919,80 € |
| 15.000 | 0,08840 € | 1.326,00 € |
| 25.000 | 0,08436 € | 2.109,00 € |
| 35.000 | 0,08195 € | 2.868,25 € |
| 50.000 | 0,07959 € | 3.979,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

