
KRL1632E-M-R005-G-T5 | |
|---|---|
DigiKey Part Number | 408-1565-2-ND - Tape & Reel (TR) 408-1565-1-ND - Cut Tape (CT) 408-1565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-M-R005-G-T5 |
Description | RES 0.005 OHM 2% 3/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±2% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1632E-M-R005-G-T5 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,21200 € | 5,30 € |
| 50 | 0,18840 € | 9,42 € |
| 100 | 0,16790 € | 16,79 € |
| 250 | 0,14560 € | 36,40 € |
| 500 | 0,13158 € | 65,79 € |
| 1.000 | 0,11969 € | 119,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09849 € | 492,45 € |
| 10.000 | 0,09156 € | 915,60 € |
| 15.000 | 0,08800 € | 1.320,00 € |
| 25.000 | 0,08398 € | 2.099,50 € |
| 35.000 | 0,08158 € | 2.855,30 € |
| 50.000 | 0,07923 € | 3.961,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

