
KRL1632E-C-R470-F-T5 | |
---|---|
DigiKey Part Number | 408-KRL1632E-C-R470-F-T5TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R470-F-T5CT-ND - Cut Tape (CT) 408-KRL1632E-C-R470-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R470-F-T5 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,21600 € | 2,16 € |
25 | 0,17960 € | 4,49 € |
50 | 0,15840 € | 7,92 € |
100 | 0,14160 € | 14,16 € |
250 | 0,12468 € | 31,17 € |
500 | 0,11492 € | 57,46 € |
1.000 | 0,10716 € | 107,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,09661 € | 483,05 € |
10.000 | 0,08807 € | 880,70 € |
15.000 | 0,08773 € | 1.315,95 € |
25.000 | 0,08735 € | 2.183,75 € |
35.000 | 0,08711 € | 3.048,85 € |
50.000 | 0,08688 € | 4.344,00 € |
60.000 | 0,08646 € | 5.187,60 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |