
KRL1632E-C-R082-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL1632E-C-R082-F-T5TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R082-F-T5CT-ND - Cut Tape (CT) 408-KRL1632E-C-R082-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R082-F-T5 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,19080 € | 4,77 € |
| 50 | 0,16840 € | 8,42 € |
| 100 | 0,15060 € | 15,06 € |
| 250 | 0,13260 € | 33,15 € |
| 500 | 0,12220 € | 61,10 € |
| 1.000 | 0,11395 € | 113,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09692 € | 484,60 € |
| 10.000 | 0,09321 € | 932,10 € |
| 15.000 | 0,09140 € | 1.371,00 € |
| 25.000 | 0,08943 € | 2.235,75 € |
| 35.000 | 0,08831 € | 3.090,85 € |
| 50.000 | 0,08724 € | 4.362,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

