
KRL1632E-C-R068-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL1632E-C-R068-F-T5TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R068-F-T5CT-ND - Cut Tape (CT) 408-KRL1632E-C-R068-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R068-F-T5 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRL1632E-C-R068-F-T1 | Susumu | 605 | 408-KRL1632E-C-R068-F-T1CT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,18840 € | 4,71 € |
| 50 | 0,16620 € | 8,31 € |
| 100 | 0,14870 € | 14,87 € |
| 250 | 0,13096 € | 32,74 € |
| 500 | 0,12068 € | 60,34 € |
| 1.000 | 0,11254 € | 112,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09572 € | 478,60 € |
| 10.000 | 0,09205 € | 920,50 € |
| 15.000 | 0,09026 € | 1.353,90 € |
| 25.000 | 0,08832 € | 2.208,00 € |
| 35.000 | 0,08721 € | 3.052,35 € |
| 50.000 | 0,08616 € | 4.308,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

