
KRL1632E-C-R018-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL1632E-C-R018-F-T1TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R018-F-T1CT-ND - Cut Tape (CT) 408-KRL1632E-C-R018-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R018-F-T1 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,21600 € | 5,40 € |
| 50 | 0,19140 € | 9,57 € |
| 100 | 0,17190 € | 17,19 € |
| 250 | 0,15232 € | 38,08 € |
| 500 | 0,14104 € | 70,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12704 € | 127,04 € |
| 2.000 | 0,12015 € | 240,30 € |
| 3.000 | 0,11679 € | 350,37 € |
| 5.000 | 0,11315 € | 565,75 € |
| 7.000 | 0,11107 € | 777,49 € |
| 10.000 | 0,10910 € | 1.091,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

