
KRL1632E-C-R010-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL1632E-C-R010-F-T1TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R010-F-T1CT-ND - Cut Tape (CT) 408-KRL1632E-C-R010-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R010-F-T1 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,21760 € | 5,44 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17330 € | 17,33 € |
| 250 | 0,15356 € | 38,39 € |
| 500 | 0,14216 € | 71,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12806 € | 128,06 € |
| 2.000 | 0,12111 € | 242,22 € |
| 3.000 | 0,11773 € | 353,19 € |
| 5.000 | 0,11406 € | 570,30 € |
| 7.000 | 0,11196 € | 783,72 € |
| 10.000 | 0,10997 € | 1.099,70 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

