
KRL1632E-C-R007-G-T5 | |
|---|---|
DigiKey Part Number | 408-KRL1632E-C-R007-G-T5TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R007-G-T5CT-ND - Cut Tape (CT) 408-KRL1632E-C-R007-G-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R007-G-T5 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±2% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,18840 € | 4,71 € |
| 50 | 0,16620 € | 8,31 € |
| 100 | 0,14870 € | 14,87 € |
| 250 | 0,13096 € | 32,74 € |
| 500 | 0,12068 € | 60,34 € |
| 1.000 | 0,11254 € | 112,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09572 € | 478,60 € |
| 10.000 | 0,09205 € | 920,50 € |
| 15.000 | 0,09026 € | 1.353,90 € |
| 25.000 | 0,08832 € | 2.208,00 € |
| 35.000 | 0,08721 € | 3.052,35 € |
| 50.000 | 0,08616 € | 4.308,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

