
KRL1220E-M-R330-F-T5 | |
|---|---|
DigiKey Part Number | 408-1562-2-ND - Tape & Reel (TR) 408-1562-1-ND - Cut Tape (CT) 408-1562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R330-F-T5 |
Description | RES 0.33 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R330-F-T5 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,18240 € | 4,56 € |
| 50 | 0,16180 € | 8,09 € |
| 100 | 0,14410 € | 14,41 € |
| 250 | 0,12472 € | 31,18 € |
| 500 | 0,11258 € | 56,29 € |
| 1.000 | 0,10224 € | 102,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08384 € | 419,20 € |
| 10.000 | 0,07782 € | 778,20 € |
| 15.000 | 0,07473 € | 1.120,95 € |
| 25.000 | 0,07123 € | 1.780,75 € |
| 35.000 | 0,06915 € | 2.420,25 € |
| 50.000 | 0,06711 € | 3.355,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

