
KRL1220E-M-R100-F-T5 | |
|---|---|
DigiKey Part Number | 408-1556-2-ND - Tape & Reel (TR) 408-1556-1-ND - Cut Tape (CT) 408-1556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R100-F-T5 |
Description | RES 0.1 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R100-F-T5 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,14900 € | 7,45 € |
| 100 | 0,13270 € | 13,27 € |
| 250 | 0,11468 € | 28,67 € |
| 500 | 0,10344 € | 51,72 € |
| 1.000 | 0,09385 € | 93,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07678 € | 383,90 € |
| 10.000 | 0,07120 € | 712,00 € |
| 15.000 | 0,06834 € | 1.025,10 € |
| 25.000 | 0,06509 € | 1.627,25 € |
| 35.000 | 0,06316 € | 2.210,60 € |
| 50.000 | 0,06127 € | 3.063,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

