
KRL1220E-M-R068-F-T5 | |
|---|---|
DigiKey Part Number | 408-1554-2-ND - Tape & Reel (TR) 408-1554-1-ND - Cut Tape (CT) 408-1554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R068-F-T5 |
Description | RES 0.068 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R068-F-T5 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,15360 € | 3,84 € |
| 50 | 0,13600 € | 6,80 € |
| 100 | 0,12100 € | 12,10 € |
| 250 | 0,10444 € | 26,11 € |
| 500 | 0,09410 € | 47,05 € |
| 1.000 | 0,08529 € | 85,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06963 € | 348,15 € |
| 10.000 | 0,06450 € | 645,00 € |
| 15.000 | 0,06187 € | 928,05 € |
| 25.000 | 0,05890 € | 1.472,50 € |
| 35.000 | 0,05712 € | 1.999,20 € |
| 50.000 | 0,05539 € | 2.769,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

