
KRL1220E-M-R039-F-T5 | |
|---|---|
DigiKey Part Number | 408-1551-2-ND - Tape & Reel (TR) 408-1551-1-ND - Cut Tape (CT) 408-1551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R039-F-T5 |
Description | RES 0.039 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R039-F-T5 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13240 € | 3,31 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,10390 € | 10,39 € |
| 250 | 0,08956 € | 22,39 € |
| 500 | 0,08058 € | 40,29 € |
| 1.000 | 0,07295 € | 72,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05933 € | 296,65 € |
| 10.000 | 0,05488 € | 548,80 € |
| 15.000 | 0,05260 € | 789,00 € |
| 25.000 | 0,05001 € | 1.250,25 € |
| 35.000 | 0,04847 € | 1.696,45 € |
| 50.000 | 0,04697 € | 2.348,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

