
KRL1220E-M-R010-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL1220E-M-R010-F-T1TR-ND - Tape & Reel (TR) 408-KRL1220E-M-R010-F-T1CT-ND - Cut Tape (CT) 408-KRL1220E-M-R010-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R010-F-T1 |
Description | CURRENT SENSE RESISTORS, 0805, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,19000 € | 4,75 € |
| 50 | 0,16780 € | 8,39 € |
| 100 | 0,15000 € | 15,00 € |
| 250 | 0,13216 € | 33,04 € |
| 500 | 0,12186 € | 60,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10937 € | 109,37 € |
| 2.000 | 0,10310 € | 206,20 € |
| 3.000 | 0,10003 € | 300,09 € |
| 5.000 | 0,09672 € | 483,60 € |
| 7.000 | 0,09482 € | 663,74 € |
| 10.000 | 0,09303 € | 930,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

