6 mOhms ±2% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1220E-M-R006-G-T5

DigiKey Part Number
408-KRL1220E-M-R006-G-T5TR-ND - Tape & Reel (TR)
408-KRL1220E-M-R006-G-T5CT-ND - Cut Tape (CT)
408-KRL1220E-M-R006-G-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1220E-M-R006-G-T5
Description
RES 0.006 OHM 2% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 mOhms ±2% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL1220E-M-R006-G-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.123
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21900 €2,19 €
250,18480 €4,62 €
500,16380 €8,19 €
1000,14600 €14,60 €
2500,12632 €31,58 €
5000,11400 €57,00 €
1.0000,10353 €103,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08489 €424,45 €
10.0000,07880 €788,00 €
15.0000,07567 €1.135,05 €
25.0000,07213 €1.803,25 €
35.0000,07002 €2.450,70 €
50.0000,06796 €3.398,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €