
KRL1220E-M-R005-G-T5 | |
|---|---|
DigiKey Part Number | 408-1539-2-ND - Tape & Reel (TR) 408-1539-1-ND - Cut Tape (CT) 408-1539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R005-G-T5 |
Description | RES 0.005 OHM 2% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±2% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R005-G-T5 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,16320 € | 8,16 € |
| 100 | 0,14530 € | 14,53 € |
| 250 | 0,12572 € | 31,43 € |
| 500 | 0,11348 € | 56,74 € |
| 1.000 | 0,10306 € | 103,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08451 € | 422,55 € |
| 10.000 | 0,07844 € | 784,40 € |
| 15.000 | 0,07533 € | 1.129,95 € |
| 25.000 | 0,07180 € | 1.795,00 € |
| 35.000 | 0,06970 € | 2.439,50 € |
| 50.000 | 0,06765 € | 3.382,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

