KRL1220D-M-R033-F-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,11074 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,09205 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,11171 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,11171 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,11074 €
Datasheet
33 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1220D-M-R033-F-T5

DigiKey Part Number
408-KRL1220D-M-R033-F-T5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRL1220D-M-R033-F-T5
Description
CURRENT SENSE RESISTORS, 0805, 0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09205 €460,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09205 €
Unit Price with VAT:0,10954 €