
KRL1220D-M-R010-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL1220D-M-R010-F-T1TR-ND - Tape & Reel (TR) 408-KRL1220D-M-R010-F-T1CT-ND - Cut Tape (CT) 408-KRL1220D-M-R010-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220D-M-R010-F-T1 |
Description | CURRENT SENSE RESISTORS, 0805, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,19240 € | 4,81 € |
| 50 | 0,16980 € | 8,49 € |
| 100 | 0,15190 € | 15,19 € |
| 250 | 0,13384 € | 33,46 € |
| 500 | 0,12340 € | 61,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11074 € | 110,74 € |
| 2.000 | 0,10439 € | 208,78 € |
| 3.000 | 0,10129 € | 303,87 € |
| 5.000 | 0,09794 € | 489,70 € |
| 7.000 | 0,09602 € | 672,14 € |
| 10.000 | 0,09420 € | 942,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

