27 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1220D-C-R027-F-T5

DigiKey Part Number
408-KRL1220D-C-R027-F-T5TR-ND - Tape & Reel (TR)
408-KRL1220D-C-R027-F-T5CT-ND - Cut Tape (CT)
408-KRL1220D-C-R027-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1220D-C-R027-F-T5
Description
CURRENT SENSE RESISTORS, 0805, 0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.205
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,20300 €2,03 €
250,16760 €4,19 €
500,14720 €7,36 €
1000,13100 €13,10 €
2500,11468 €28,67 €
5000,10528 €52,64 €
1.0000,09778 €97,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08255 €412,75 €
10.0000,07918 €791,80 €
15.0000,07754 €1.163,10 €
25.0000,07576 €1.894,00 €
35.0000,07474 €2.615,90 €
50.0000,07378 €3.689,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €