Parametric Equivalent
Parametric Equivalent

KRL1220D-C-R018-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL1220D-C-R018-F-T5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRL1220D-C-R018-F-T5 |
Description | CURRENT SENSE RESISTORS, 0805, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRL1220D-C-R018-F-T1 | Susumu | 0 | 408-KRL1220D-C-R018-F-T1TR-ND | 0,10937 € | Parametric Equivalent |
| KRL1220E-C-R018-F-T1 | Susumu | 0 | 408-KRL1220E-C-R018-F-T1TR-ND | 0,10937 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08190 € | 409,50 € |
| Unit Price without VAT: | 0,08190 € |
|---|---|
| Unit Price with VAT: | 0,09746 € |


