
KRL1220D-C-R010-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL1220D-C-R010-F-T5TR-ND - Tape & Reel (TR) 408-KRL1220D-C-R010-F-T5CT-ND - Cut Tape (CT) 408-KRL1220D-C-R010-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220D-C-R010-F-T5 |
Description | CURRENT SENSE RESISTORS, 0805, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRL1220E-C-R010-F-T1 | Susumu | 1.620 | 408-KRL1220E-C-R010-F-T1CT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,16640 € | 4,16 € |
| 50 | 0,14600 € | 7,30 € |
| 100 | 0,12990 € | 12,99 € |
| 250 | 0,11380 € | 28,45 € |
| 500 | 0,10444 € | 52,22 € |
| 1.000 | 0,09701 € | 97,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08190 € | 409,50 € |
| 10.000 | 0,07856 € | 785,60 € |
| 15.000 | 0,07693 € | 1.153,95 € |
| 25.000 | 0,07516 € | 1.879,00 € |
| 35.000 | 0,07415 € | 2.595,25 € |
| 50.000 | 0,07319 € | 3.659,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

