Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KRL11050E-M-R008-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL11050E-M-R008-F-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRL11050E-M-R008-F-T1 |
Description | CURRENT SENSE RESISTORS, 2043, 6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 6W Chip Resistor Wide 4320 (11050 Metric), 2043 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Wide 4320 (11050 Metric), 2043 |
Resistance | Size / Dimension 0.197" L x 0.433" W (5.00mm x 11.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRL11050D-C-R008-F-T1 | Susumu | 0 | 408-KRL11050D-C-R008-F-T1TR-ND | 0,91742 € | Parametric Equivalent |
| KRL11050D-M-R008-F-T1 | Susumu | 0 | 408-KRL11050D-M-R008-F-T1TR-ND | 0,91742 € | Parametric Equivalent |
| KRL11050E-C-R008-F-T1 | Susumu | 0 | 408-KRL11050E-C-R008-F-T1TR-ND | 1,00429 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91742 € | 917,42 € |
| Unit Price without VAT: | 0,91742 € |
|---|---|
| Unit Price with VAT: | 1,09173 € |


