4 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL11050-C-R004-F-T1

DigiKey Part Number
408-KRL11050-C-R004-F-T1TR-ND - Tape & Reel (TR)
408-KRL11050-C-R004-F-T1CT-ND - Cut Tape (CT)
408-KRL11050-C-R004-F-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL11050-C-R004-F-T1
Description
RES 0.004 OHM 5W 4320 WIDE
Customer Reference
Detailed Description
4 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL11050-C-R004-F-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 4320 (11050 Metric), 2043
Supplier Device Package
-
Ratings
-
Size / Dimension
0.197" L x 0.433" W (5.00mm x 11.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 541
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,00000 €3,00 €
102,01500 €20,15 €
251,74720 €43,68 €
501,57980 €78,99 €
1001,43720 €143,72 €
2501,28112 €320,28 €
5001,18344 €591,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,10048 €1.100,48 €
2.0001,03002 €2.060,04 €
3.0000,99383 €2.981,49 €
5.0000,95290 €4.764,50 €
7.0000,92851 €6.499,57 €
Manufacturers Standard Package
Unit Price without VAT:3,00000 €
Unit Price with VAT:3,57000 €