Similar

HTC1005-1E-R60-T35-L5 | |
|---|---|
DigiKey Part Number | 408-1076-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HTC1005-1E-R60-T35-L5 |
Description | CAP THIN FILM 0.6PF 25V 0402 |
Customer Reference | |
Detailed Description | 0.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HTC1005-1E-R60-T35-L5 Models |
Category | Voltage - Rated 25 V |
Manufacturer Susumu | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Features General Purpose |
Capacitance 0.6 pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.035pF | Height - Seated (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023J0R6PBSTR | KYOCERA AVX | 1.779 | 478-4396-1-ND | 0,93000 € | Similar |


